Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2018 (5045 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2018 (5045 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFDF.050.2

DigiKey Part Number
486-3530-2-ND - Tape & Reel (TR)
486-3530-1-ND - Cut Tape (CT)
486-3530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFDF.050.2
Description
PTC RESET FUSE 60V 550MA 2018
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2018 (5045 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
550 mA
Current - Trip (It)
1.2 A
Current - Max
10 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
200 mOhms
Resistance - Post Trip (R1) (Max)
1 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2018 (5045 Metric)
Size / Dimension
0.200" L x 0.180" W (5.08mm x 4.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.09mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,796
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹105.30000₹105.30
5₹87.22200₹436.11
10₹80.42000₹804.20
50₹66.73980₹3,336.99
100₹61.56800₹6,156.80
250₹55.34132₹13,835.33
500₹51.03424₹25,517.12
1,000₹47.04402₹47,044.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹38.02393₹2,28,143.58
12,000₹36.75372₹4,41,044.64
Manufacturers Standard Package