Direct



PFRA.050.2 | |
|---|---|
DigiKey Part Number | 486-PFRA.050.2TR-ND - Tape & Reel (TR) 486-PFRA.050.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PFRA.050.2 |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.050.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 410 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | |
Height - Seated (Max) | 0.539" (13.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹39.10053 | ₹1,17,301.59 |






