PFRY.135 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 6,067
Unit Price: ₹72.69000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 28,726
Unit Price: ₹76.41000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹27.17645
Datasheet
Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFRY.135

DigiKey Part Number
486-3524-ND
Manufacturer
Manufacturer Product Number
PFRY.135
Description
PTC RESET FUSE 72V 1.35A RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
1.35 A
Current - Trip (It)
2.7 A
Current - Max
40 A
Time to Trip
9.6 s
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
300 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.483" L x 0.118" W (12.26mm x 3.00mm)
Height - Seated (Max)
0.720" (18.30mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹56.23123₹56,231.23