


PFUF.020.2 | |
|---|---|
DigiKey Part Number | 486-3555-2-ND - Tape & Reel (TR) 486-3555-1-ND - Cut Tape (CT) 486-3555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFUF.020.2 |
Description | PTC RESET FUSE 30V 200MA 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PFUF.020.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 10 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.093" W (3.22mm x 2.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 5 | ₹74.54800 | ₹372.74 |
| 10 | ₹68.86400 | ₹688.64 |
| 50 | ₹57.10440 | ₹2,855.22 |
| 100 | ₹52.69670 | ₹5,269.67 |
| 250 | ₹47.36460 | ₹11,841.15 |
| 500 | ₹43.68186 | ₹21,840.93 |
| 1,000 | ₹40.27126 | ₹40,271.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹35.36844 | ₹1,06,105.32 |
| 6,000 | ₹32.56230 | ₹1,95,373.80 |
| 9,000 | ₹31.01499 | ₹2,79,134.91 |
| 15,000 | ₹29.35359 | ₹4,40,303.85 |