Static Shielding Bag <10nJ Energy Shielding Silver 20" (508mm) X 20" (508mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 20" (508mm) X 20" (508mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

1002020

DigiKey Part Number
1002020-ND
Manufacturer
Manufacturer Product Number
1002020
Description
BAG STATIC SHIELD MTL IN 20"X20"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 20" (508mm) X 20" (508mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
20" (508mm)
Width - Inside
20" (508mm)
Tensile Strength
4600 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,749
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹80.14000₹80.14