
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 5" (127mm) | |
Width - Inside | 3" (76.2mm) | |
Tensile Strength | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,520.34000 | ₹5,520.34 |
| 10 | ₹5,035.49200 | ₹50,354.92 |
| 25 | ₹4,884.43720 | ₹1,22,110.93 |
| 50 | ₹4,782.45460 | ₹2,39,122.73 |
| 100 | ₹4,689.69730 | ₹4,68,969.73 |