Wrist Strap (Disposable) 5' (1.52m) One Size White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2209A

DigiKey Part Number
1569-2209A-ND
Manufacturer
Manufacturer Product Number
2209A
Description
WRIST STRAP, DISPOSABLE, ECONOMY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrist Strap (Disposable) 5' (1.52m) One Size White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Active
Type
Wrist Strap (Disposable)
Cord Type
-
Cord Termination
Adhesive
Cord Length
5' (1.52m)
Number of Conductors
1
Strap Closure
Adhesive
Strap Material
Fabric
Strap Termination
Adhesive
Size
One Size
Color
White
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹185.44000₹185.44
Manufacturers Standard Package