Dissipative Table, Workbench Grounding Mat Rubber Black, Green 2' (0.61m) X 1.3' (0.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dissipative Table, Workbench Grounding Mat Rubber Black, Green 2' (0.61m) X 1.3' (0.40m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

770099

DigiKey Part Number
SCP768-ND
Manufacturer
Manufacturer Product Number
770099
Description
TABLE MAT RUBBER BLACK GREEN 2'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Rubber Black, Green 2' (0.61m) X 1.3' (0.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
2' (0.61m)
Width
1.3' (0.40m)
Thickness
0.06" (1.52mm)
Color
Black, Green
Material
Rubber
Number of Layers
2
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,127.09000₹5,127.09
Manufacturers Standard Package