
817R 36X600 | |
|---|---|
DigiKey Part Number | 1569-817R36X600-ND |
Manufacturer | |
Manufacturer Product Number | 817R 36X600 |
Description | FILM, STATIC SHIELD, 81705 SERIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Film <10nJ Energy Shielding Silver 36" (914.4mm) X 600' (182.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Film | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 33.6 mil (853 microns) | |
Length - Inside | 600' (182.9m) | |
Width - Inside | 36" (914.4mm) | |
Tensile Strength | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹1,20,930.73500 | ₹2,41,861.47 |