Direct

TM30600L1BL | |
|---|---|
DigiKey Part Number | TM30600L1BL-ND |
Manufacturer | |
Manufacturer Product Number | TM30600L1BL |
Description | TABLE MAT VINYL BLUE 50' |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 50' (15.24m) X 2.5' (0.76m) |
Category | Width 2.5' (0.76m) |
Manufacturer SCS | Thickness 0.093" (2.36mm) |
Packaging Bulk | Color Blue |
Part Status Obsolete | Material Vinyl |
Mat Type Table, Workbench Runner | Number of Layers 1 |
Shape Rectangle | Features Dissipative |
Length 50' (15.24m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM30600L3BL | SCS | 2 | SCP452-ND | ₹94,805.57000 | Direct |
