
KTDV-SM-B79.00 | |
---|---|
DigiKey Part Number | 1485-KTDV-SM-B79.00-ND |
Manufacturer | |
Manufacturer Product Number | KTDV-SM-B79.00 |
Description | DEV KIT SMARC CROSS PLATFORM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹72,766.80000 | ₹72,766.80 |