
Q928-V6G0-BBB1-I3 | |
---|---|
DigiKey Part Number | 1485-Q928-V6G0-BBB1-I3-ND |
Manufacturer | |
Manufacturer Product Number | Q928-V6G0-BBB1-I3 |
Description | SOM Q7 I.MX6 QUAD 800MHZ 4GB RAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Qseven® Embedded Module ARM® Cortex®-A9 800MHz 4GB 8GB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A9 | |
Co-Processor | - | |
Speed | 800MHz | |
Flash Size | 8GB | |
RAM Size | 4GB | |
Connector Type | USB | |
Size / Dimension | 2.760" L x 1.570" W (70.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15,490.45000 | ₹15,490.45 |