
VB15-0000-0000-C0-PK | |
|---|---|
DigiKey Part Number | VB15-0000-0000-C0-PK-ND |
Manufacturer | |
Manufacturer Product Number | VB15-0000-0000-C0-PK |
Description | HUMIDITY SENSOR FOR UDOO NEO |
Customer Reference | |
Detailed Description | SI7006-A20 Humidity, Temperature Sensor NEO Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seco | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | NEO | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | SI7006-A20 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |