


101020057 | |
|---|---|
DigiKey Part Number | 1597-1118-ND |
Manufacturer | |
Manufacturer Product Number | 101020057 |
Description | SENSOR - FINGERPRINT SERIAL |
Customer Reference | |
Detailed Description | Fingerprint Sensor Serial Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Fingerprint | |
Output Type | Serial | |
Operating Temperature | 20°C ~ 50°C |
