
101020992 | |
|---|---|
DigiKey Part Number | 1597-101020992-ND |
Manufacturer | |
Manufacturer Product Number | 101020992 |
Description | GROVE THERM CAMERA MLX90641 55 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | MLX90641 Thermal Imaging, Infrared (IR) Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Thermal Imaging, Infrared (IR) | |
Utilized IC / Part | MLX90641 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,603.98000 | ₹7,603.98 |