
102110204 | |
|---|---|
DigiKey Part Number | 1597-102110204-ND |
Manufacturer | |
Manufacturer Product Number | 102110204 |
Description | PYNQ Z2 XC7Z020 AP SOC FPGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zynq-7000 AP SoC PYNQ-Z2 XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Zynq-7000 AP SoC PYNQ-Z2 | |
Contents | Board(s) | |
Utilized IC / Part | XC7Z020 | |
Interconnect System | Arduino R3 Shield, Pmod, Raspberry Pi HAT (40 Pin) | |
Suggested Programming Environment | PYNQ, Python | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,668.07000 | ₹17,668.07 |
