
102110362 | |
|---|---|
DigiKey Part Number | 1597-102110362-ND |
Manufacturer | |
Manufacturer Product Number | 102110362 |
Description | BEAGLEBONE AI |
Customer Reference | |
Detailed Description | AM5729 BeagleBone AI Sitara™ ARM® Cortex®-A15 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A15 |
Mfr | Platform |
Series | Utilized IC / Part AM5729 |
Packaging Bulk | Mounting Type Fixed |
Part Status Discontinued at DigiKey | Contents Board(s) |
Type MPU | Interconnect System BeagleBone Cape |




