
102110775 | |
|---|---|
DigiKey Part Number | 1597-102110775-ND |
Manufacturer | |
Manufacturer Product Number | 102110775 |
Description | LINKSTAR-H68K-0232 ROUTER-2GB RA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | NAS, VPN Router Ethernet, Wifi |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | NAS, VPN | |
Frequency | 2GHz | |
Applications | General Purpose | |
Interface | Ethernet, Wifi | |
Sensitivity | - | |
Power - Output | 8W | |
Data Rate (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,318.60000 | ₹9,318.60 |