
103990484 | |
|---|---|
DigiKey Part Number | 1597-103990484-ND |
Manufacturer | |
Manufacturer Product Number | 103990484 |
Description | RS-485 USB TO SERIAL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | RS-485 USB to Serial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A Male | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-485 | |
Features | ESD Protecting, LED Indicator | |
Utilized IC / Part | FT232RL | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹920.21250 | ₹3,680.85 |