
110060864 | |
|---|---|
DigiKey Part Number | 110060864-ND |
Manufacturer | |
Manufacturer Product Number | 110060864 |
Description | ALPHABOT2 ROBOT ARDUINO |
Customer Reference | |
Detailed Description | UNO PLUS Arduino R3 Shield, Xbee Arduino IDE Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Wheeled | |
Utilized IC / Part | ATMEGA328P, AMS1117, ST188, ITR20001, TB6612FNG, WS2812B | |
Interconnect System | Arduino R3 Shield, Xbee | |
Suggested Programming Environment | Arduino IDE | |
Included MCU/MPU Board(s) | UNO PLUS | |
Contents | Board(s), Chassis, Components, Hardware, Motor(s), Wheel(s) |