
110090181 | |
|---|---|
DigiKey Part Number | 110090181-ND |
Manufacturer | |
Manufacturer Product Number | 110090181 |
Description | QSCOUT ROBOT BUILDING KIT LINE F |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Arduino Uno R3 Arduino IDE Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | ATmega328P | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Included MCU/MPU Board(s) | Arduino Uno R3 | |
Contents | Board(s), Cable(s), Chassis, Hardware, Sensor(s), Wheel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8,385.84001 | ₹8,38,58,400.10 |