


110990455 | |
|---|---|
DigiKey Part Number | 110990455-ND |
Manufacturer | |
Manufacturer Product Number | 110990455 |
Description | STARTER ROBOT KIT IR VERSION |
Customer Reference | |
Detailed Description | Me Orion Makeblock Me Arduino IDE, mBlock Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Configuration | Wheeled | |
Utilized IC / Part | ATmega328 | |
Interconnect System | Makeblock Me | |
Suggested Programming Environment | Arduino IDE, mBlock | |
Included MCU/MPU Board(s) | Me Orion | |
Contents | Board(s), Cable(s), Chassis, Hardware, Sensor(s), Treads, Wheel(s) |