
111020002 | |
|---|---|
DigiKey Part Number | 1597-1072-ND |
Manufacturer | |
Manufacturer Product Number | 111020002 |
Description | GROVE HIGH TEMP SENSOR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,425.75000 | ₹1,425.75 |
