
113991315 | |
|---|---|
DigiKey Part Number | 1597-113991315-ND |
Manufacturer | |
Manufacturer Product Number | 113991315 |
Description | SENSECAP WATCHER W1-A AI AGENT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | OV5647 SenseCAP Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Seeed Technology Co., Ltd | Voltage - Supply 5V |
Series | Embedded Yes, MCU, 32-Bit |
Packaging Retail Package | Contents Board(s) |
Part Status Active | Utilized IC / Part OV5647 |
Sensor Type Image Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,225.41000 | ₹9,225.41 |
