
114991881 | |
|---|---|
DigiKey Part Number | 1597-114991881-ND |
Manufacturer | |
Manufacturer Product Number | 114991881 |
Description | CAMERA FISHEYE OV2640 2MP |
Customer Reference | |
Detailed Description | OV2640 Camera Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV2640 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | 2 Megapixel | |
Secondary Attributes | - | |
Base Product Number |