
SC16S-12.5PF20PPM | |
|---|---|
DigiKey Part Number | 728-1130-2-ND - Tape & Reel (TR) 728-1130-1-ND - Cut Tape (CT) 728-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16S-12.5PF20PPM |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹76.41300 | ₹764.13 |
| 25 | ₹72.23760 | ₹1,805.94 |
| 50 | ₹69.25580 | ₹3,462.79 |
| 100 | ₹66.38570 | ₹6,638.57 |
| 250 | ₹62.77756 | ₹15,694.39 |
| 500 | ₹60.18138 | ₹30,090.69 |
| 1,000 | ₹57.69332 | ₹57,693.32 |
| 2,500 | ₹54.56227 | ₹1,36,405.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹57.53956 | ₹2,87,697.80 |
| 10,000 | ₹55.16518 | ₹5,51,651.80 |
| 15,000 | ₹53.82299 | ₹8,07,344.85 |