New at DigiKey
Protection Relay Ground Fault DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900EFR-BL-U-CE-ROHS

DigiKey Part Number
4106-900EFR-BL-U-CE-ROHS-ND
Manufacturer
Manufacturer Product Number
900EFR-BL-U-CE-ROHS
Description
DIGITAL EARTH FAULT RELAY, 2 X 1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
-
Packaging
Box
Part Status
Active
Function
Ground Fault
Voltage - Supply
85 ~ 270VAC/DC
Trip Range
-
Delay Time
0 ~ 99.9s
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
Automatic Reset, Manual Reset, Test Button
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,292.74000₹7,292.74
5₹6,378.20800₹31,891.04
10₹6,030.71800₹60,307.18
Manufacturers Standard Package