
EM2M-1CH-C-DC-1RO | |
|---|---|
DigiKey Part Number | 4106-EM2M-1CH-C-DC-1RO-ND |
Manufacturer | |
Manufacturer Product Number | EM2M-1CH-C-DC-1RO |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Blue Backlight Display DIN Rail |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters, Blue Backlight |
Manufacturer Selec Controls USA Inc. | Number of Characters Per Row 7 |
Packaging Box | Output Type Relay |
Part Status Active | Voltage - Supply 18 ~ 30VDC |
Type Energy Monitor | Mounting Type DIN Rail |
Measuring Type Current, Frequency, Voltage | Termination Style Screw Terminal |
Measuring Range 0.5 ~ 100A, 176 ~ 276VAC, 45 ~ 65Hz | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,191.98000 | ₹8,191.98 |
| 10 | ₹6,923.16100 | ₹69,231.61 |
| 25 | ₹6,583.77720 | ₹1,64,594.43 |
| 50 | ₹6,372.69240 | ₹3,18,634.62 |
| 100 | ₹6,194.39030 | ₹6,19,439.03 |