
MIBRX-4M-1-1-1-230V | |
|---|---|
DigiKey Part Number | 4106-MIBRX-4M-1-1-1-230V-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-4M-1-1-1-230V |
Description | MIBRX 4M PS - 4 SLOTS, 5DI (INCL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 5 - Digital | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 230VAC | |
Display Type | LCD - White Characters, Blue Backlight | |
Number of Characters Per Row | 8, 8 | |
Communications | Modbus, RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,885.17000 | ₹9,885.17 |
| 10 | ₹8,185.55100 | ₹81,855.51 |
| 25 | ₹7,637.37560 | ₹1,90,934.39 |
| 50 | ₹7,272.85040 | ₹3,63,642.52 |
| 100 | ₹6,949.85850 | ₹6,94,985.85 |