
RPS40-48-CE | |
|---|---|
DigiKey Part Number | 4106-RPS40-48-CE-ND |
Manufacturer | |
Manufacturer Product Number | RPS40-48-CE |
Description | 40W, 48V/0.8A DIN RAIL MOUNTED P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 830mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 40W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 2.36" L x 1.38" W x 3.69" H (60.0mm x 35.0mm x 93.8mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,802.22000 | ₹1,802.22 |
| 10 | ₹1,583.60300 | ₹15,836.03 |
| 25 | ₹1,504.32040 | ₹37,608.01 |
| 50 | ₹1,447.01080 | ₹72,350.54 |
| 100 | ₹1,419.92170 | ₹1,41,992.17 |