
SCCT 120/80 1200/5A VA 15 CL 1 -CE | |
---|---|
DigiKey Part Number | 4106-SCCT120/801200/5AVA15CL1-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 120/80 1200/5A VA 15 CL 1 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1200:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 7.953" (202.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹7,882.77000 | ₹7,882.77 |
10 | ₹7,083.40400 | ₹70,834.04 |
25 | ₹6,786.19640 | ₹1,69,654.91 |
50 | ₹6,569.10280 | ₹3,28,455.14 |
100 | ₹6,358.54930 | ₹6,35,854.93 |