
SCCT 160/80 2500/5A VA 20 CL 1 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT160/802500/5AVA20CL1-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 160/80 2500/5A VA 20 CL 1 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Selec Controls USA Inc. | Current Ratio 2500:5 |
Series | Mounting Type Chassis Mount |
Packaging Box | Height - Seated (Max) 10.020" (254.50mm) |
Part Status Active | Termination Style Terminal Block |
Frequency Range 50Hz ~ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,947.79000 | ₹13,947.79 |
| 10 | ₹12,526.26100 | ₹1,25,262.61 |
| 25 | ₹11,998.91400 | ₹2,99,972.85 |
| 50 | ₹11,613.86140 | ₹5,80,693.07 |