
TI103C | |
|---|---|
DigiKey Part Number | 4106-TI103C-ND |
Manufacturer | |
Manufacturer Product Number | TI103C |
Description | 4 DIGIT LED TIME INTERVAL METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Timer 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timer | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | Multiple | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.500" (12.70mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,706.96000 | ₹11,706.96 |
| 10 | ₹10,036.59800 | ₹1,00,365.98 |
| 25 | ₹9,590.25600 | ₹2,39,756.40 |
| 50 | ₹9,312.80380 | ₹4,65,640.19 |
| 100 | ₹9,078.45040 | ₹9,07,845.04 |