New at DigiKey
Protection Relay Overtemperature DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPRA2M1-1-U-CE

DigiKey Part Number
4106-TPRA2M1-1-U-CE-ND
Manufacturer
Manufacturer Product Number
TPRA2M1-1-U-CE
Description
THERMISTOR PROTECTION RELAY FOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Protection Relay Overtemperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
-
Packaging
Box
Part Status
Active
Function
Overtemperature
Voltage - Supply
95 ~ 270VAC/DC
Trip Range
-
Delay Time
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
Automatic Reset, Manual Reset
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,075.02000₹4,075.02
5₹3,562.87400₹17,814.37
10₹3,364.85300₹33,648.53
Manufacturers Standard Package