Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWCT-T-D35 100/5A VA 5 CL 1

DigiKey Part Number
4106-TWCT-T-D35100/5AVA5CL1-ND
Manufacturer
Manufacturer Product Number
TWCT-T-D35 100/5A VA 5 CL 1
Description
TAPE WOUND CT WITH 100/5A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Solid Core)
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
100:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
3.150" L x 2.756" W (80.00mm x 70.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,367.04000₹1,367.04
10₹1,232.10500₹12,321.05
25₹1,181.59840₹29,539.96
50₹1,144.56640₹57,228.32
100₹1,108.55000₹1,10,855.00
250₹1,062.46948₹2,65,617.37
500₹1,028.76598₹5,14,382.99
Manufacturers Standard Package