
5D2-05LC | |
|---|---|
DigiKey Part Number | 4316-5D2-05LC-ND |
Manufacturer | |
Manufacturer Product Number | 5D2-05LC |
Description | NTC THERMISTORS 5OHMS 2AMPS CLIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5 Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2650K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 5 | ₹36.15600 | ₹180.78 |
| 10 | ₹34.10600 | ₹341.06 |
| 25 | ₹31.75760 | ₹793.94 |
| 50 | ₹30.15500 | ₹1,507.75 |
| 100 | ₹28.69200 | ₹2,869.20 |
| 500 | ₹25.75288 | ₹12,876.44 |
| 1,000 | ₹24.66261 | ₹24,662.61 |
| 5,000 | ₹22.46957 | ₹1,12,347.85 |