
8D2-07LD | |
---|---|
DigiKey Part Number | 4316-8D2-07LD-ND |
Manufacturer | |
Manufacturer Product Number | 8D2-07LD |
Description | NTC THERMISTORS 8OHMS 2AMPS STRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 8 Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 8 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2800K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 160°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹37.27000 | ₹37.27 |
5 | ₹32.12400 | ₹160.62 |
10 | ₹30.26000 | ₹302.60 |
25 | ₹28.18400 | ₹704.60 |
50 | ₹26.78180 | ₹1,339.09 |
100 | ₹25.46840 | ₹2,546.84 |
500 | ₹22.85056 | ₹11,425.28 |
1,000 | ₹21.87885 | ₹21,878.85 |
5,000 | ₹19.92568 | ₹99,628.40 |