cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6476

DigiKey Part Number
1N6476S-ND
Manufacturer
Manufacturer Product Number
1N6476
Description
TVS DIODE 51.6VWM 78.5VC AXIAL
Customer Reference
Detailed Description
78.5V Clamp 19A Ipp Tvs Diode Through Hole Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51.6V
Voltage - Breakdown (Min)
54V
Voltage - Clamping (Max) @ Ipp
78.5V
Current - Peak Pulse (10/1000µs)
19A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.