
EBK-GS12150-00 | |
|---|---|
DigiKey Part Number | 600-EBK-GS12150-00-ND |
Manufacturer | |
Manufacturer Product Number | EBK-GS12150-00 |
Description | EVAL BOARD FOR GS12150 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | GS12150 - Video Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | - | |
Embedded | - | |
Utilized IC / Part | GS12150 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67,093.92000 | ₹67,093.92 |