
GO2918-31DM | |
|---|---|
DigiKey Part Number | GO2918-31DM-ND |
Manufacturer | |
Manufacturer Product Number | GO2918-31DM |
Description | MODULE FIBER OPTIC XMIT |
Customer Reference | |
Detailed Description | Transceiver Module Optical 3Gbps 1310nm 3.3V LC Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 3Gbps | |
Wavelength | 1310nm | |
Applications | Optical | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |