
GS1559-CBE2 | |
|---|---|
DigiKey Part Number | GS1559-CBE2-ND |
Manufacturer | |
Manufacturer Product Number | GS1559-CBE2 |
Description | IC VIDEO RECLOCKER 100BGA |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial SMPTE 100-LBGA (11x11) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) | |
Base Product Number |