
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Features | - | |
Current Rating (Amps) | 6A (AC), 270mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 250 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹3,410.60800 | ₹34,106.08 |
| 20 | ₹2,772.28350 | ₹55,445.67 |
| 50 | ₹2,558.88760 | ₹1,27,944.38 |
| 100 | ₹1,733.25960 | ₹1,73,325.96 |