



RCLAMP1222B.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP1222B.CTR-ND - Tape & Reel (TR) 600-RCLAMP1222B.CCT-ND - Cut Tape (CT) 600-RCLAMP1222B.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1222B.C |
Description | TVS DIODE 12VWM 26VC SC75 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 260W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹73.43100 | ₹734.31 |
| 100 | ₹48.41010 | ₹4,841.01 |
| 500 | ₹37.66392 | ₹18,831.96 |
| 1,000 | ₹34.20392 | ₹34,203.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹30.13635 | ₹90,409.05 |
| 6,000 | ₹28.76652 | ₹1,72,599.12 |
