26V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP1222B.C

DigiKey Part Number
600-RCLAMP1222B.CTR-ND - Tape & Reel (TR)
600-RCLAMP1222B.CCT-ND - Cut Tape (CT)
600-RCLAMP1222B.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP1222B.C
Description
TVS DIODE 12VWM 26VC SC75
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
260W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹116.48000₹116.48
10₹73.43100₹734.31
100₹48.41010₹4,841.01
500₹37.66392₹18,831.96
1,000₹34.20392₹34,203.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹30.13635₹90,409.05
6,000₹28.76652₹1,72,599.12
Manufacturers Standard Package