



RCLAMP3324P.TNT | |
|---|---|
DigiKey Part Number | RCLAMP3324P.TNTTR-ND - Tape & Reel (TR) RCLAMP3324P.TNTCT-ND - Cut Tape (CT) RCLAMP3324P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3324P.TNT |
Description | TVS DIODE 3.3VWM 4.5VC SGP2510P8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SGP2510P8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 4.5V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹78.27600 | ₹782.76 |
| 100 | ₹49.94770 | ₹4,994.77 |
| 500 | ₹39.79042 | ₹19,895.21 |
| 1,000 | ₹34.29245 | ₹34,292.45 |
| 2,000 | ₹34.21790 | ₹68,435.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹31.32345 | ₹3,13,234.50 |
| 20,000 | ₹27.95580 | ₹5,59,116.00 |






