



RCLAMP3346P.TNT | |
|---|---|
DigiKey Part Number | RCLAMP3346P.TNTTR-ND - Tape & Reel (TR) RCLAMP3346P.TNTCT-ND - Cut Tape (CT) RCLAMP3346P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3346P.TNT |
Description | TVS DIODE 3.3VWM 4.5VC SGP2708N7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SGP2708N7 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP3346P.TNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 4.5V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 7-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.28000 | ₹160.28 |
| 10 | ₹90.11100 | ₹901.11 |
| 100 | ₹63.92560 | ₹6,392.56 |
| 500 | ₹53.11602 | ₹26,558.01 |
| 1,000 | ₹52.75259 | ₹52,752.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹43.09853 | ₹4,30,985.30 |









