15V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLVG2.8.TCT

DigiKey Part Number
SLVG2.8.TCTTR-ND - Tape & Reel (TR)
SLVG2.8.TCTCT-ND - Cut Tape (CT)
SLVG2.8.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLVG2.8.TCT
Description
TVS DIODE 2.8VWM 15VC SOT143
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2.8V (Max)
Voltage - Breakdown (Min)
3V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
50pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹230.17000₹230.17
10₹147.79300₹1,477.93
100₹100.95770₹10,095.77
500₹80.88544₹40,442.72
1,000₹79.84176₹79,841.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹66.33601₹1,99,008.03
6,000₹65.23020₹3,91,381.20
Manufacturers Standard Package