25V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRDA12-4.TLT

DigiKey Part Number
SRDA12-4.TLTTR-ND - Tape & Reel (TR)
SRDA12-4.TLTCT-ND - Cut Tape (CT)
SRDA12-4.TLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRDA12-4.TLT
Description
TVS DIODE 12VWM 25VC 8-SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SRDA12-4.TLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
8pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,092
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹379.27000₹379.27
10₹249.36600₹2,493.66
100₹175.49720₹17,549.72
500₹158.25778₹79,128.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹132.41731₹3,97,251.93
Manufacturers Standard Package