
SVSM712S.C | |
|---|---|
DigiKey Part Number | 600-SVSM712S.CTR-ND - Tape & Reel (TR) 600-SVSM712S.CCT-ND - Cut Tape (CT) 600-SVSM712S.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSM712S.C |
Description | TVS DIODE 12VWM 7VWM SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max), 7V (Max) | |
Voltage - Breakdown (Min) | 13.3V, 7.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 21A (8/20µs) | |
Power - Peak Pulse | 700W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 57pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹37.55400 | ₹375.54 |
| 100 | ₹24.04200 | ₹2,404.20 |
| 500 | ₹18.21600 | ₹9,108.00 |
| 1,000 | ₹16.33551 | ₹16,335.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.94466 | ₹41,833.98 |
| 6,000 | ₹12.73977 | ₹76,438.62 |
| 9,000 | ₹12.12567 | ₹1,09,131.03 |
| 15,000 | ₹11.43560 | ₹1,71,534.00 |
| 21,000 | ₹11.02692 | ₹2,31,565.32 |
| 30,000 | ₹10.62973 | ₹3,18,891.90 |
| 75,000 | ₹10.26211 | ₹7,69,658.25 |









