
SX1212-12SKA433 | |
|---|---|
DigiKey Part Number | SX1212-12SKA433-ND |
Manufacturer | |
Manufacturer Product Number | SX1212-12SKA433 |
Description | STARTER KIT SX1212-12SKA433 |
Customer Reference | |
Detailed Description | SX1212 - Transceiver 433MHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Semtech Corporation | Utilized IC / Part SX1212 |
Packaging Box | RF Frequency 433MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 433MHz |
